Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Filter Choke
Inductance (H)
10000000u
Tolerance
15%
Maximum DC Current (A)
0.065
Maximum DC Resistance (Ohm)
205(Typ)
Mounting
Bracket Mount
Lead Style
Solder Lug
Terminal Pitch (mm)
71.37
Number of Terminals
2
Maximum Product Length (mm)
82.55
Maximum Product Depth (mm)
44.45
Maximum Product Height (mm)
50.8

