Switch Tactile
1571262-1
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.16N SMD Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Rectangular Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
50000
Operating Force (N)
2.16
Actuator Color
Black
Actuator Length (mm)
1.55
Row Spacing (mm)
5.65
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Pitch (mm)
3.4
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Loose
Product Length (mm)
6.8
Product Depth (mm)
7.4
Product Height (mm)
1.8
Contact Plating
Silver
Contact Material
Stainless Steel
Order Quantity

