Arrow Electronic Components Online
157|SWTCHCRF|simage
157|SWTCHCRF|limage
Connector Audio and Video

157

Conn 1/4" Mono Phone Jack RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Mono Phone Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    58.6
  • Mounting
    Panel Mount
  • Housing Material
    Thermoplastic
  • Contact Material
    Copper Alloy

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources