Cable Ties
157-00165
Cable Ties, Cable Tie Polyamide 6/6 Black 50mm 222.4N Automotive Pack
HellermannTytonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
Yes
PPAP
Unknown
Style
Cable Tie
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
50
Tensile Strength (N)
222.4(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Pack
Product Length (mm)
223.27
Product Height (mm)
24

