Cable Markers
1568241641
Cable Markers Printable Polyvinyl Chloride Yellow Reel
Weidmueller GmbH & Co. KGProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
Yellow
Material
Polyvinyl Chloride
Printer Type
Laser Printer
Insertion Condition
After Termination
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Reel
Product Length (mm)
3.4
Product Depth (mm)
3.5

