Cable Markers
1568241508
Cable Markers Pre-Marked Polyvinyl Chloride Yellow Reel
Weidmueller GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Marker Type
Pre-Marked
Marker Color
Yellow
Material
Polyvinyl Chloride
Minimum Cable Diameter (mm)
1
Maximum Cable Diameter (mm)
3
Legend
2
Legend Color
Black
Insertion
Before Termination
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Reel
Product Length (mm)
3
Product Depth (mm)
3.4

