Connector Terminals
156667-1
PIDG Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Carton
Product Length (mm)
19.3
Tab Dimensions (mm)
6.35x0.81
Color
Red
Mounting
Cable Mount

