Connector Terminals
156666-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue SKT 19.3mm Tin Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Length (mm)
19.3
Product Depth (mm)
7.62
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Mounting
Cable Mount
Order Quantity

