Arrow Electronic Components Online
1564411-6|TE|simage
1564411-6|TE|limage
Connector Accessories

1564411-6

Connector Accessories Slide Straight Gray Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Slide
  • Body Orientation
    Straight
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Carton
  • Product Length (mm)
    55
  • Product Depth (mm)
    36
  • Product Height (mm)
    12

Documentation and Resources

Datasheets
Design resources