Connector Accessories
1563110-1
Connector Accessories Cover Right Angle Polyamide Black Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Cover
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Right Angle
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Box
Product Length (mm)
57

