Arrow Electronic Components Online
15600873|HELLERMN|simage
15600873|HELLERMN|limage
Cable Ties

156-00873

Cable Ties, Clip Tie Polyamide 6/6 Black 45mm 225N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536694010
  • Automotive
    No
  • PPAP
    No
  • Style
    Clip Tie
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    45
  • Tensile Strength (N)
    225(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    200
Order Quantity

Documentation and Resources

Datasheets
Design resources