Arrow Electronic Components Online
Cable Ties

156-00378

Cable Tie/Fir Tree Mount, 15.0 Inch L, 50lb

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    Black
  • Body Material
    Polyamide 6.6
  • Maximum Bundle Diameter (mm)
    105
  • Tensile Strength (N)
    225(Min)
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources