Arrow Electronic Components Online
15600329|HELLERMN|simage
15600329|HELLERMN|limage
Cable Ties

156-00329

Heavy Duty Fir Tree Mount/Cable Tie 50lb Length 8 Mount Hole DIA

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Color
    Black
  • Body Material
    Polyamide 6.6
  • Maximum Bundle Diameter (mm)
    50
  • Tensile Strength (N)
    225(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources