Arrow Electronic Components Online
15600282|HELLERMN|simage
15600282|HELLERMN|limage
Cable Ties

156-00282

Cable Ties, Cable Tie Polyamide 6/6 Black 85mm 225N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Cable Tie
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    85
  • Tensile Strength (N)
    225(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources