Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Filter Choke
Inductance (H)
60000000u
Tolerance
15%
Maximum DC Current (A)
0.008
Maximum DC Resistance (Ohm)
2750(Typ)
Mounting
Bracket Mount
Lead Style
Solder Lug
Terminal Pitch (mm)
50.8
Number of Terminals
2
Maximum Product Length (mm)
60.45
Maximum Product Depth (mm)
35.05
Maximum Product Height (mm)
35.05

