Boxes, Enclosures and Racks
1557F2BK
Black Polycarbonate Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Black
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
160
Product Height (Metric) (mm)
45
Mounting
Wall Mount
IP Rating
IP68
NEMA Rating
4/4X/6/6P
Packaging
Box
Order Quantity

