Box, Enclosure and Rack Accessories
1555FFPL
Galvanized Steel Inner Panel For 1554 Pb Series, 108mm Product Length, 76mm Product Depth
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Color
Light Gray
Finish
Galvanized
Product Depth (Metric) (mm)
76
Product Length (Metric) (mm)
108
Packaging
Wrap
Order Quantity

