Box, Enclosure and Rack Accessories
1555CFPL
Galvanized Steel Inner Panel For 1555Cf Enclosures, 108mm Product Length, 52mm Product Depth, 1.63mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Color
Light Gray
Finish
Galvanized
Product Depth (Metric) (mm)
52
Product Height (Metric) (mm)
1.63
Product Length (Metric) (mm)
108
Packaging
Wrap

