Boxes, Enclosures and Racks
1554YA2GYSL
Light Gray/ Smoke Lid Polycarbonate Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray/ Smoke Lid
Product Length (Metric) (mm)
300
Product Depth (Metric) (mm)
240
Product Height (Metric) (mm)
120
Mounting
Wall Mount
IP Rating
IP68
NEMA Rating
4/4X/6/6P/12/13
Packaging
Box
Order Quantity

