Boxes, Enclosures and Racks
1554U2GY
Light Gray Polycarbonate Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
201
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
89
Mounting
Wall Mount
IP Rating
IP68
NEMA Rating
4/4X/6/6P/12/13
Packaging
Wrap

