Boxes, Enclosures and Racks
1554PB4
Light Gray Polycarbonate Wall Mount Pushbutton Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Pushbutton Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
89
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
201
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4/4X/6/6P/12/13

