Arrow Electronic Components Online
1554PB1|HAMMOND|simage
1554PB1|HAMMOND|limage
Boxes, Enclosures and Racks

1554PB1

Light Gray Polycarbonate Wall Mount Pushbutton Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Pushbutton Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    61
  • Product Depth (Metric) (mm)
    89
  • Product Height (Metric) (mm)
    89
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    4/4X/6/6P/12/13

Documentation and Resources

Datasheets
Design resources