Arrow Electronic Components Online
1554MPB2D|HAMMOND|simage
1554MPB2D|HAMMOND|limage
Boxes, Enclosures and Racks

1554MPB2D

Light Gray Polycarbonate Wall Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    160
  • Product Depth (Metric) (mm)
    90
  • Product Height (Metric) (mm)
    90
  • Mounting
    Wall Mount
  • NEMA Rating
    4/4X/6/6P
Order Quantity

Documentation and Resources

Datasheets
Design resources