Arrow Electronic Components Online
1554H2GYSL|HAMMOND|limage
1554H2GYSL|HAMMOND|simage
Boxes, Enclosures and Racks

1554H2GYSL

Smoke/Light Gray Polycarbonate Wall Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Smoke/Light Gray
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    61
  • Mounting
    Wall Mount
  • IP Rating
    IP68
  • NEMA Rating
    4/4X/6/6P/12/13
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources