Cable Assembly Other
1554681
Cable Assembly Sensor/Actuator 0.5m 22AWG M12 Circular 5 POS M Crimp
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Sensor/Actuator
Number of Contacts
5
Gender
M
Connector Type A
M12 Circular
Connector Type B
Not Included
Cable Length (m)
0.5
Contact Termination
Crimp
Wire Size (AWG)
22
Color
Black/Blue/Brown/Gray/White
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Contact Plating
Gold
Contact Material
Brass
Maximum Current Rating (A)
4
Connector Orientation
Straight

