Boxes, Enclosures and Racks
1553TBK
Black Acrylonitrile Butadiene Styrene Soft Sided Hand Held Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Soft Sided Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
210
Product Depth (Metric) (mm)
100
Product Height (Metric) (mm)
32
IP Rating
IP54
Packaging
Wrap

