Boxes, Enclosures and Racks
1553DBKBKBAT
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
147
Product Depth (Metric) (mm)
89
Product Height (Metric) (mm)
25
IP Rating
IP54
Packaging
Shrink Wrap

