Boxes, Enclosures and Racks
1553CGYBAT
Light Gray Acrylonitrile Butadiene Styrene Soft Sided Hand Held Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Soft Sided Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
117
Product Depth (Metric) (mm)
79
Product Height (Metric) (mm)
33
IP Rating
IP54
Packaging
Wrap
Order Quantity

