Arrow Electronic Components Online
1553|ADAFRUIT|simage
1553|ADAFRUIT|limage
Top Searched
Programmable Logic Development Boards and Kits

1553 | Mojo FPGA Development Board

XC6SLX9 FPGA Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    XC6SLX9
  • Supported Device Technology
    FPGA
  • JTAG Support
    No
  • GPIO
    84
  • USB
    1
  • Audio Interfaces
    No
  • Number of LEDs
    9

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources