Arrow Electronic Components Online
1552C1GY|HAMMOND|simage
1552C1GY|HAMMOND|limage
Boxes, Enclosures and Racks

1552C1GY

Gray Acrylonitrile Butadiene Styrene Electronic Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Electronic Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    70
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    22
  • IP Rating
    IP54
  • Packaging
    Shrink Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources