Arrow Electronic Components Online
1552206302RB|3M|simage
1552206302RB|3M|limage
Connector Headers and PCB Receptacles

155220-6302-RB

Conn Ejector Header HDR 20 POS 2mm Solder ST Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    1.25
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    31.09
  • Product Depth (mm)
    6.27
  • Product Height (mm)
    15.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources