Amplifier IC Development Boards and Kits
1552
TPA2012 Audio Amplifier Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
TPA2012
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
5(Typ)
Product Length (mm)
28.33
Product Depth (mm)
22.96
Product Weight (g)
2.56

