Boxes, Enclosures and Racks
1551V1GY
Gray Acrylonitrile Butadiene Styrene Wall Mount Miniature Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Miniature Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Gray
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Mounting
Wall Mount
IP Rating
IP30
Packaging
Wrap

