Boxes, Enclosures and Racks
1551USB1GY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
35
Product Depth (Metric) (mm)
20
Product Height (Metric) (mm)
15
Mounting
Wall Mount
IP Rating
IP51
Packaging
Bag

