Boxes, Enclosures and Racks
1551GTBU
Translucent Blue Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Translucent Blue
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
35
Product Height (Metric) (mm)
20
Mounting
Wall Mount
IP Rating
IP54
Packaging
Bag

