Boxes, Enclosures and Racks
1551ACLR
Translucent Clear Acrylonitrile Butadiene Styrene General Purpose Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3923.10.90.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
General Purpose Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Translucent Clear
Product Length (Metric) (mm)
35
Product Depth (Metric) (mm)
20
Product Height (Metric) (mm)
15.5
IP Rating
IP54
Packaging
Bag

