Arrow Electronic Components Online
1551575-5|TE|simage
1551575-5|TE|limage
Connector Accessories

1551575-5

Mobile Phone/Smart Phone Products

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Finger
  • Material
    Stainless Steel
  • Plating
    Gold
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.26
  • Product Depth (mm)
    1.15
  • Product Height (mm)
    3
  • Family/Series
    1551575
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
Order Quantity

Documentation and Resources

Datasheets
Design resources