Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fuse Cover
Fuse Type
Miniature
Fuse Size
5 X 20
Current Rating (A)
20
Maximum Voltage Rating
32V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Termination Style
Wire Lead
Product Diameter (mm)
17.53
Product Length (mm)
52.83
Body Material
Thermoplastic
Color
Black
Mounting
In Line
Order Quantity

