Boxes, Enclosures and Racks
1550Z107BK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
125
Product Depth (Metric) (mm)
81
Product Height (Metric) (mm)
25
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
1/4/4X/12/13
Packaging
Wrap
Order Quantity

