Boxes, Enclosures and Racks
1550DBK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
115
Product Depth (Metric) (mm)
64
Product Height (Metric) (mm)
51
Mounting
Wall Mount
IP Rating
IP54
Packaging
Wrap
Order Quantity

