Arrow Electronic Components Online
15530902|HELLERMN|simage
15530902|HELLERMN|limage
Cable Clamps and Clips

155-30902

Cable Management, Tape Clip Polyamide 6/6 Black Screw Mount Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Tape Clip
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Hole Diameter (mm)
    7
  • Product Length (mm)
    55
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources