Arrow Electronic Components Online
155.0892.5501|LTLFUWIC|simage
155.0892.5501|LTLFUWIC|limage
Fuses

155.0892.5501

Fuse Fast Acting 50A 58V Bolt Down 23.5 X 20 X 11mm cULus

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Automotive
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    23.5 X 20 X 11
  • Current Rating (A)
    50
  • Maximum Voltage Rating (V)
    58
  • Maximum DC Voltage Rating (V)
    58
  • Breaking Capacity @ Rated Voltage (A)
    2000@58VDC
  • Typical Melting I2t (A²S)
    1900
  • Typical Cold Resistance (Ohm)
    0.0012
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    20
  • Product Length (mm)
    23.5
  • Product Height (mm)
    11
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources