Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
10%
Voltage
250VDC|160VAC
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Wire Form
Straight

