Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Stud Size (mm)
2.5
Plating
Tin
Wire Size (AWG)
16-18
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Insulated
Packaging
Loose
Color
Orange/Red Stripe

