Arrow Electronic Components Online
15489904|APTIV|limage
15489904|APTIV|simage
Connector Contact

15489904

2.8 Clean Body APEX Female AU Unsealed Terminal Cross Section

Aptiv

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Yes
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources