Arrow Electronic Components Online
1547D|KEYSTONE|simage
1547D|KEYSTONE|limage
Standoffs

1547D

Standoff Round F 4-40-THD Brass Zinc Clear Chromate

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    F
  • Material
    Brass
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    3/4
  • Thread Depth (mm)
    19.05
  • Thread Depth (Imperial) (in)
    3/4
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Zinc Clear Chromate
Order Quantity

Documentation and Resources

Datasheets
Design resources