Top Searched
Connector Discrete Wire Housing
154719
Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
24.26
Product Depth (mm)
7.19
Product Height (mm)
9.83
Mounting
Cable Mount
Order Quantity

