Arrow Electronic Components Online
15402|KEYSTONE|simage
15402|KEYSTONE|limage
Connector Terminals

1540-2

Tubular Brass 9.52mm Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubular
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Tin
  • Insulation
    Non-Insulated
  • Product Length (mm)
    9.52
  • Product Depth (mm)
    3.96
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources