Arrow Electronic Components Online
153I9VBK|SERPAC|simage
153I9VBK|SERPAC|limage
Boxes, Enclosures and Racks

153I9V,BK

Recessed, Smooth Top Desktop Enclosure with 9V Battery Compartment, 5.62x3.25x2.50in.

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    143
  • Product Depth (Metric) (mm)
    83
  • Product Height (Metric) (mm)
    64
  • IP Rating
    IP40
  • NEMA Rating
    1
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources