Inductor Leaded
1539M06
RF Choke Bobbin Core 250uH 10% 1KHz Ferrite 2.9A 0.173Ohm DCR RDL
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
250u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
2.9
Maximum DC Resistance (Ohm)
0.173
Minimum Self Resonant Frequency (Hz)
1.6M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
16.51
Number of Terminals
2
Maximum Product Diameter (mm)
21.08
Maximum Product Height (mm)
23.11

